- RS Stock No.:
- 171-3262
- Mfr. Part No.:
- B41505A8108M000
- Brand:
- EPCOS
51 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.18
(exc. GST)
$6.80
(inc. GST)
Units | Per unit |
1 - 39 | $6.18 |
40 - 79 | $6.01 |
80 + | $5.93 |
- RS Stock No.:
- 171-3262
- Mfr. Part No.:
- B41505A8108M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Applications:
Professional power supplies
Features:
Long useful life
High reliability
Outstanding ripple current capability
Low ESR
Capacitors pass the needle flame test according to
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the base
Professional power supplies
Features:
Long useful life
High reliability
Outstanding ripple current capability
Low ESR
Capacitors pass the needle flame test according to
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the base
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | B41505 |
Ripple Current | 1A |
Equivalent Series Resistance | 149mΩ |
Tolerance | ±20% |
Polarised | Polar |
Dissipation Factor | 0.06% |
Related links
- Epcos 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- EPCOS 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- EPCOS 1000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- EPCOS 1000μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 1000μF Aluminium Electrolytic Capacitor Through Hole -...
- EPCOS 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Epcos 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...