- RS Stock No.:
- 171-3200
- Mfr. Part No.:
- B41231B8109M000
- Brand:
- EPCOS
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 60)
$8.701
(exc. GST)
$9.571
(inc. GST)
Units | Per unit | Per Box* |
60 - 60 | $8.701 | $522.06 |
120 - 540 | $8.563 | $513.78 |
600 + | $7.707 | $462.42 |
*price indicative |
- RS Stock No.:
- 171-3200
- Mfr. Part No.:
- B41231B8109M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Applications:
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Ripple Current | 6.25A |
Polarised | Polar |
Series | B41231 |
Tolerance | ±20% |
Dissipation Factor | 0.25% |
Related links
- EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw...
- EPCOS 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- EPCOS 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- EPCOS 10000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In -...
- Epcos 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Epcos 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw...
- EPCOS 10000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In -...