- RS Stock No.:
- 171-3240
- Mfr. Part No.:
- B41252A4109M000
- Brand:
- EPCOS
83 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.05
(exc. GST)
$3.35
(inc. GST)
Units | Per unit |
1 - 39 | $3.05 |
40 - 79 | $2.98 |
80 + | $2.94 |
- RS Stock No.:
- 171-3240
- Mfr. Part No.:
- B41252A4109M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications:
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 105 °C
Construction:
Aluminium case, fully insulated with P
Snap-in solder pins to hold componen
Minus pole marking on the insulating
Case with safety vent on the base
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 105 °C
Construction:
Aluminium case, fully insulated with P
Snap-in solder pins to hold componen
Minus pole marking on the insulating
Case with safety vent on the base
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 16V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Tolerance | ±20% |
Ripple Current | 2.48A |
Polarised | Polar |
Series | B41252 |
Dissipation Factor | 0.35% |
Related links
- EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw...
- EPCOS 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- EPCOS 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- EPCOS 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Epcos 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Epcos 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw...
- EPCOS 10000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In -...