- RS Stock No.:
- 170-1313
- Brand:
- RS PRO
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 250)
$0.775
(exc. GST)
$0.853
(inc. GST)
Units | Per unit | Per Bag* |
250 - 1000 | $0.775 | $193.75 |
1250 + | $0.698 | $174.50 |
*price indicative |
- RS Stock No.:
- 170-1313
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 21mm |
Height | 21mm |
Length | 21mm |
Minimum Operating Temperature | -25°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Leakage Current | <=0.03 CV or 3 μA @ 1 min |
Series | RS |
Tolerance | ±20% |
Polarised | Polar |
Ripple Current | 115mA |
Dissipation Factor | 20% |
Related links
- RS PRO 68μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 400V dc Through...
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc Through...
- RS PRO 10μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole