- RS Stock No.:
- 170-1231
- Brand:
- RS PRO
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 250)
$0.775
(exc. GST)
$0.853
(inc. GST)
Units | Per unit | Per Bag* |
250 - 250 | $0.775 | $193.75 |
500 - 2250 | $0.756 | $189.00 |
2500 + | $0.68 | $170.00 |
*price indicative |
- RS Stock No.:
- 170-1231
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 26mm |
Height | 26mm |
Length | 26mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Ripple Current | 910mA |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Series | RS |
Polarised | Polar |
Dissipation Factor | 12% |
Related links
- RS PRO 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 100V dc Through Hole