- RS Stock No.:
- 170-1138
- Brand:
- RS PRO
3600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$1.78
(exc. GST)
$1.96
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $1.78 | $356.00 |
400 - 600 | $1.736 | $347.20 |
800 + | $1.709 | $341.80 |
*price indicative |
- RS Stock No.:
- 170-1138
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 35V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 26mm |
Height | 26mm |
Length | 26mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Series | RS |
Ripple Current | 820mA |
Dissipation Factor | 12% |
Related links
- RS PRO 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 100V dc Through Hole