- RS Stock No.:
- 170-1077
- Brand:
- RS PRO
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 300)
$1.785
(exc. GST)
$1.963
(inc. GST)
Units | Per unit | Per Bag* |
300 - 300 | $1.785 | $535.50 |
600 - 900 | $1.741 | $522.30 |
1200 + | $1.714 | $514.20 |
*price indicative |
- RS Stock No.:
- 170-1077
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 350V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 21mm |
Height | 21mm |
Length | 21mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Tolerance | ±20% |
Series | RS |
Leakage Current | <=0.03 CV or 4 μA @ 5 min |
Ripple Current | 49mA |
Polarised | Polar |
Dissipation Factor | 20% |
Related links
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 500V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole