- RS Stock No.:
- 162-0729
- Brand:
- RS PRO
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 200)
$2.124
(exc. GST)
$2.336
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $2.124 | $424.80 |
400 - 600 | $2.07 | $414.00 |
800 + | $2.039 | $407.80 |
*price indicative |
- RS Stock No.:
- 162-0729
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 350V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 22mm |
Height | 22mm |
Length | 22mm |
Minimum Operating Temperature | -25°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Series | RS |
Tolerance | ±20% |
Ripple Current | 84mA |
Leakage Current | <=0.03 CV or 4 μA @ 5 min |
Polarised | Polar |
Dissipation Factor | 20% |
Related links
- RS PRO 10μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 33μF Aluminium Electrolytic Capacitor 350V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 350V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 350V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 350V dc Through Hole