- RS Stock No.:
- 170-0716
- Mfr. Part No.:
- EKMS451VSN331MR40S
- Brand:
- CHEMI-CON
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 200)
$11.058
(exc. GST)
$12.164
(inc. GST)
Units | Per unit | Per Box* |
200 - 800 | $11.058 | $2,211.60 |
1000 + | $9.952 | $1,990.40 |
*price indicative |
- RS Stock No.:
- 170-0716
- Mfr. Part No.:
- EKMS451VSN331MR40S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Leakage Current | <=3√CV μA @ 5 min |
Tolerance | ±20% |
Ripple Current | 1.52Arms |
Series | KMS |
Dissipation Factor | 0.2% |
Related links
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 25V dc, Snap-In -...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 16V dc, Snap-In -...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Nippon Chemi-Con 330μF Aluminium Electrolytic Capacitor 450V dc,...