- RS Stock No.:
- 170-0623
- Mfr. Part No.:
- EKMQ401VSN331MQ45S
- Brand:
- CHEMI-CON
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 200)
$4.763
(exc. GST)
$5.239
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | $4.763 | $952.60 |
400 - 600 | $4.644 | $928.80 |
800 + | $4.572 | $914.40 |
*price indicative |
- RS Stock No.:
- 170-0623
- Mfr. Part No.:
- EKMQ401VSN331MQ45S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25.4 (Dia.) x 45mm |
Length | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 25.4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Ripple Current | 1.44Arms |
Series | KMQ |
Leakage Current | ≤ 3 CV μA |
Tolerance | ±20% |
Related links
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 25V dc, Snap-In -...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 16V dc, Snap-In -...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nippon Chemi-Con 330μF Aluminium Electrolytic Capacitor 400V dc,...