- RS Stock No.:
- 170-0528
- Mfr. Part No.:
- EKY-500ELL100ME11D
- Brand:
- CHEMI-CON
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Box of 3000)
$0.095
(exc. GST)
$0.105
(inc. GST)
Units | Per unit | Per Box* |
3000 - 3000 | $0.095 | $285.00 |
6000 - 9000 | $0.093 | $279.00 |
12000 + | $0.091 | $273.00 |
*price indicative |
- RS Stock No.:
- 170-0528
- Mfr. Part No.:
- EKY-500ELL100ME11D
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 x 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2mm |
Leakage Current | 5 μA |
Tolerance | ±20% |
Series | KY |
Ripple Current | 100mArms |
Equivalent Series Resistance | 1.5Ω |
Related links
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- Nippon Chemi-Con 10μF Aluminium Electrolytic Capacitor 50V dc...