- RS Stock No.:
- 170-0462
- Mfr. Part No.:
- EMZA160ADA220MD61G
- Brand:
- CHEMI-CON
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.162
(exc. GST)
$0.178
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | $0.162 | $324.00 |
10000 + | $0.146 | $292.00 |
*price indicative |
- RS Stock No.:
- 170-0462
- Mfr. Part No.:
- EMZA160ADA220MD61G
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MZA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4 x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 1mm |
Leakage Current | 3 μA |
Series | MZA |
Ripple Current | 90mArms |
Equivalent Series Resistance | 1.35Ω |
Tolerance | ±20% |
Polarised | Polar |
Related links
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 35V dc,...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...