- RS Stock No.:
- 170-0355
- Mfr. Part No.:
- EKXJ201ELL470MJ20S
- Brand:
- CHEMI-CON
1435 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 2000)
$0.419
(exc. GST)
$0.461
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
2000 - 2000 | $0.419 | $838.00 |
4000 - 6000 | $0.409 | $818.00 |
8000 + | $0.402 | $804.00 |
*price indicative
- RS Stock No.:
- 170-0355
- Mfr. Part No.:
- EKXJ201ELL470MJ20S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KXJ Series
Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 200V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 12000h |
Tolerance | ±20% |
Leakage Current | 476 μA |
Ripple Current | 290mArms |
Series | KXJ |
Related links
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Vishay 100μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 22μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Panasonic 330μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 330μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 10μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 33μF Aluminium Electrolytic Capacitor 200V dc, Radial,...