- RS Stock No.:
- 169-3600
- Mfr. Part No.:
- NRSZ221M35V8X20F
- Brand:
- NIC Components
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Bag of 200)
$0.575
(exc. GST)
$0.633
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $0.575 | $115.00 |
400 - 600 | $0.561 | $112.20 |
800 + | $0.552 | $110.40 |
*price indicative |
- RS Stock No.:
- 169-3600
- Mfr. Part No.:
- NRSZ221M35V8X20F
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
Product Details
NRSZ Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4500h |
Lead Pitch | 3.5mm |
Ripple Current | 800mA |
Equivalent Series Resistance | 70mΩ |
Leakage Current | 77 μA |
Series | NRSZ |
Tolerance | ±20% |