- RS Stock No.:
- 167-8094
- Mfr. Part No.:
- UCA2W100MHD
- Brand:
- Nichicon
Price (ex. GST) Each (In a Box of 100)
$0.729
(exc. GST)
$0.802
(inc. GST)
Available for back order.
Units | Per unit | Per Box* |
---|---|---|
100 + | $0.729 | $72.90 |
*price indicative
- RS Stock No.:
- 167-8094
- Mfr. Part No.:
- UCA2W100MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
CA Series
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 12000h |
Lead Pitch | 5mm |
Ripple Current | 320mA |
Leakage Current | 280 μA |
Series | CA |
Tolerance | ±20% |
Related links
- Wurth Elektronik 470μF Aluminium Electrolytic Aluminium...
- Nichicon 82μF Electrolytic Aluminium Electrolytic Capacitor 450V...
- Wurth Elektronik 100μF Aluminium Electrolytic Aluminium...
- CHEMI-CON 10μF Electrolytic Capacitor 450V dc, Through Hole -...
- Nichicon 220μF Electrolytic Capacitor 450V dc, Through Hole -...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 450V dc, Through Hole...
- Nichicon 6.8μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W6R8MPD
- Panasonic 33μF Electrolytic Capacitor 450V dc, Through Hole - ECA2WM330