- RS Stock No.:
- 167-7793
- Mfr. Part No.:
- UVY1E223MRD
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Box of 140)
$7.915
(exc. GST)
$8.707
(inc. GST)
Units | Per unit | Per Box* |
140 - 560 | $7.915 | $1,108.10 |
700 + | $7.741 | $1,083.74 |
*price indicative |
- RS Stock No.:
- 167-7793
- Mfr. Part No.:
- UVY1E223MRD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -55°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 12.5mm |
Series | VY |
Tolerance | ±20% |
Leakage Current | 16500 μA |
Ripple Current | 3.25A |
Related links
- Nichicon 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In...
- Nichicon 22000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In...
- Nichicon 22000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In...
- Nichicon 22000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In...
- Nichicon 22000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 22000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Nichicon 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In...
- Nichicon 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In...