- RS Stock No.:
- 167-1528
- Mfr. Part No.:
- LGU1J103MELC
- Brand:
- Nichicon
Available for back order.
Price (ex. GST) Each (In a Bag of 200)
$8.171
(exc. GST)
$8.988
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | $8.171 | $1,634.20 |
1000 + | $7.354 | $1,470.80 |
*price indicative
- RS Stock No.:
- 167-1528
- Mfr. Part No.:
- LGU1J103MELC
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 4.69A |
Tolerance | ±20% |
Leakage Current | 2.38 mA |
Series | GU |
Related links
- Nichicon 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In...
- Epcos 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- KEMET 27000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- KEMET 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In...