- RS Stock No.:
- 167-1345
- Mfr. Part No.:
- UWD1C151MCL1GS
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 900)
$0.243
(exc. GST)
$0.267
(inc. GST)
Units | Per unit | Per Reel* |
900 - 3600 | $0.243 | $218.70 |
4500 + | $0.219 | $197.10 |
*price indicative |
- RS Stock No.:
- 167-1345
- Mfr. Part No.:
- UWD1C151MCL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Aluminium Electrolytic Capacitor, WD Series, 105°C
The WD series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WD chip capacitors are designed for use on high density Printed Circuit Boards (PCB) and can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WD aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Ideal for high density mounting
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 7.7mm |
Height | 7.7mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2.2mm |
Polarised | Polar |
Leakage Current | 24 μA |
Tolerance | ±20% |
Ripple Current | 280mA |
Series | WD |
Related links
- Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 150μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 150μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 150μF Aluminium Electrolytic Capacitor 180V dc, Snap-In -...
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 150μF Aluminium Electrolytic Capacitor 50V dc, Surface...