- RS Stock No.:
- 167-1330
- Mfr. Part No.:
- ULR2E100MNL1GS
- Brand:
- Nichicon
1500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 500)
$0.847
(exc. GST)
$0.932
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.847 | $423.50 |
1000 - 1500 | $0.826 | $413.00 |
2000 + | $0.813 | $406.50 |
*price indicative |
- RS Stock No.:
- 167-1330
- Mfr. Part No.:
- ULR2E100MNL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LR Series Surface Mount Alumininum Electrolytic Capacitors from Nichicon
LR Aluminium Electrolytic Capacitor suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency.
Features & Benefits:
Chip Type, high voltage
Rated Voltage Range: 160 V to 500 V
Temperature Range: –40 to +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Rated Voltage Range: 160 V to 500 V
Temperature Range: –40 to +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 250V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.1mm |
Lifetime | 3000h |
Polarised | Polar |
Ripple Current | 56mA |
Series | LR |
Leakage Current | 220 mA |
Tolerance | ±20% |
Related links
- Insertion & Extraction Tools
- Hammers
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Nichicon 15μF Aluminium Electrolytic Capacitor 250V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 250V dc, Surface...
- Panasonic 10μF Electrolytic Capacitor 250V dc, Surface Mount - EEVEB2E100Q