- RS Stock No.:
- 166-8162
- Mfr. Part No.:
- EEUED2C151S
- Brand:
- Panasonic
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$2.134
(exc. GST)
$2.347
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $2.134 | $106.70 |
100 - 150 | $2.081 | $104.05 |
200 + | $2.049 | $102.45 |
*price indicative |
- RS Stock No.:
- 166-8162
- Mfr. Part No.:
- EEUED2C151S
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 160V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Series | ED - A |
Ripple Current | 1.4A |
Tolerance | ±20% |
Polarised | Polar |
Related links
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 150μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 150μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 150μF Aluminium Electrolytic Capacitor 160V dc Through...
- Panasonic 150μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 150μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 150μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 150μF Aluminium Electrolytic Capacitor 160V dc Through...