- RS Stock No.:
- 923-3363
- Mfr. Part No.:
- EEEFK1V151GP
- Brand:
- Panasonic
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$0.634
(exc. GST)
$0.697
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.634 | $317.00 |
1000 - 1500 | $0.619 | $309.50 |
2000 + | $0.609 | $304.50 |
*price indicative |
- RS Stock No.:
- 923-3363
- Mfr. Part No.:
- EEEFK1V151GP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FK High Endurance Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series. These low ESR capacitors can withstand high reflow temperatures with an extended endurance life.
AEC-Q200 qualified (some deviations apply)
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10.2mm |
Height | 10.2mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Leakage Current | 3 μA |
Automotive Standard | AEC-Q200 |
Ripple Current | 600mA |
Polarised | Polar |
Series | FK SMD |
Equivalent Series Resistance | 160mΩ |
Tolerance | ±20% |
Related links
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 150μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 150μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 150μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 150μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 150μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 150μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 150μF Aluminium Electrolytic Capacitor 80V dc, Surface...