- RS Stock No.:
- 125-0180
- Mfr. Part No.:
- 861141485019
- Brand:
- Wurth Elektronik
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 50)
$17.741
(exc. GST)
$19.515
(inc. GST)
Units | Per unit | Per Tray* |
50 - 200 | $17.741 | $887.05 |
250 + | $15.967 | $798.35 |
*price indicative |
- RS Stock No.:
- 125-0180
- Mfr. Part No.:
- 861141485019
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 51mm |
Depth | 51mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 1156.07 μA |
Tolerance | ±20% |
Polarised | Polar |
Series | WCAP-AI3H |
Ripple Current | 1.45A |
Dissipation Factor | 20% |
Related links
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 25V dc,...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 10V dc,...