- RS Stock No.:
- 162-0314
- Mfr. Part No.:
- LLS2D152MELC
- Brand:
- Nichicon
Available for back order.
Price (ex. GST) Each (In a Bag of 200)
$5.936
(exc. GST)
$6.53
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $5.936 | $1,187.20 |
400 - 600 | $5.788 | $1,157.60 |
800 + | $5.699 | $1,139.80 |
*price indicative
- RS Stock No.:
- 162-0314
- Mfr. Part No.:
- LLS2D152MELC
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Leakage Current | 1.64 mA |
Series | LS |
Ripple Current | 4.06A |
Related links
- Nichicon 1500μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 820μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- CHEMI-CON 560μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 1200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...