- RS Stock No.:
- 159-6099
- Mfr. Part No.:
- MAL224699909E3
- Brand:
- Vishay
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 125)
$7.556
(exc. GST)
$8.312
(inc. GST)
Units | Per unit | Per Reel* |
125 - 500 | $7.556 | $944.50 |
625 + | $6.801 | $850.125 |
*price indicative |
- RS Stock No.:
- 159-6099
- Mfr. Part No.:
- MAL224699909E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Aluminium Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance, High Vibration Capability
Extended useful life: up to 6000 h at 125 °C
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
Advanced temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
Advanced temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 21 x 19 x 17.5mm |
Height | 17.5mm |
Length | 21mm |
Depth | 19mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 6.5mm |
Lifetime | 2500h |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 220 μA |
Series | CTI-V |
Automotive Standard | AEC-Q200 |
Ripple Current | 0.65A |
Dissipation Factor | 0.12% |
Related links
- Vishay 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 570V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...