Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
CHEMI-CON 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ESMQ500ELL4R7ME11D
RS Stock No.:
146-8474
Mfr. Part No.:
ESMQ500ELL4R7ME11D
Brand:
CHEMI-CON
View this category
Discontinued product
RS Stock No.:
146-8474
Mfr. Part No.:
ESMQ500ELL4R7ME11D
Brand:
CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet_EN
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Attribute
Value
Capacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5.5 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
5.5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2mm
Tolerance
±20%
Polarised
Polar
Leakage Current
4 μA
Series
SMQ
Ripple Current
41mArms
Dissipation Factor
0.12%
Related links
Cable Knives
Insertion & Extraction Tools
Draw Wires & Fish Tapes
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
RS PRO Power Cord, 2m
Cutting Mats
Hammers
RS PRO 175mm LCD Inclinometer