- RS Stock No.:
- 145-8541
- Mfr. Part No.:
- EEUFS1C362L
- Brand:
- Panasonic
350 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.872
(exc. GST)
$2.059
(inc. GST)
Units | Per unit | Per Pack* |
10 - 20 | $1.872 | $18.72 |
30 + | $1.826 | $18.26 |
*price indicative |
- RS Stock No.:
- 145-8541
- Mfr. Part No.:
- EEUFS1C362L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3600µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Ripple Current | 3630mArms |
Series | FS |
Tolerance | ±20% |
Leakage Current | ≤0.01 CV μA |
Polarised | Polar |
Dissipation Factor | 0.16% |
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 6800μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 3600μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 5600μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 5600μF Aluminium Electrolytic Capacitor 16V dc Through...