- RS Stock No.:
- 145-8440
- Mfr. Part No.:
- EEEFT1C821UP
- Brand:
- Panasonic
On back order for despatch 26/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$0.677
(exc. GST)
$0.745
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.677 | $338.50 |
1000 - 4500 | $0.669 | $334.50 |
5000 + | $0.602 | $301.00 |
*price indicative |
- RS Stock No.:
- 145-8440
- Mfr. Part No.:
- EEEFT1C821UP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Endurance : 105 °C 2000 h to 5000 h
Miniaturized, Low ESR (1 size smaller than series FK)
Vibration-proof product is available upon request. (08 mm and larger)
RoHS compliant
Easy to install and maintain - integral isolators & flexible connections provided
Miniaturized, Low ESR (1 size smaller than series FK)
Vibration-proof product is available upon request. (08 mm and larger)
RoHS compliant
Easy to install and maintain - integral isolators & flexible connections provided
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 820µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10.2mm |
Height | 10.2mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.1mm |
Lifetime | 2000h |
Tolerance | ±20% |
Ripple Current | 850mArms |
Leakage Current | ≤0.01 CV μA |
Equivalent Series Resistance | 80mΩ |
Polarised | Polar |
Automotive Standard | AEC-Q200 |
Series | FT SMD |
Dissipation Factor | 0.16% |
Related links
- Panasonic 820μF Aluminium Electrolytic Capacitor 50V dc Through...
- Panasonic 820μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 820μF Aluminium Electrolytic Capacitor 63V dc Through...
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 820μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 820μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 820μF Aluminium Electrolytic Capacitor 25V dc, Surface...