- RS Stock No.:
- 145-0343
- Mfr. Part No.:
- EKMH101VSN102MP35S
- Brand:
- CHEMI-CON
2 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$10.155
(exc. GST)
$11.171
(inc. GST)
Units | Per unit | Per Pack* |
2 - 2 | $10.155 | $20.31 |
4 - 8 | $9.855 | $19.71 |
10 + | $9.56 | $19.12 |
*price indicative |
- RS Stock No.:
- 145-0343
- Mfr. Part No.:
- EKMH101VSN102MP35S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 23 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 23mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Polarised | Polar |
Leakage Current | 3 mA |
Ripple Current | 1.5Arms |
Tolerance | ±20% |
Series | KMH |
Dissipation Factor | 0.15% |
Related links
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In...