- RS Stock No.:
- 144-7262
- Mfr. Part No.:
- EKMQ500ELL102MK25S
- Brand:
- CHEMI-CON
445 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.63
(exc. GST)
$1.79
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $1.63 | $8.15 |
10 - 20 | $1.58 | $7.90 |
25 + | $1.534 | $7.67 |
*price indicative
- RS Stock No.:
- 144-7262
- Mfr. Part No.:
- EKMQ500ELL102MK25S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 26.5mm |
Height | 26.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Ripple Current | 950mArms |
Leakage Current | 4 μA |
Tolerance | ±20% |
Series | KMQ |
Polarised | Polar |
Dissipation Factor | 0.12% |
Related links
- Nichicon 330nF Electrolytic Capacitor 50V dc, Through Hole - UVR1HR33MDD
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V...
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V...
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V...
- Toshin Kogyo 330nF Electrolytic Capacitor 50V dc, Through Hole - 1HUTWER33M
- Nichicon 10000μF Aluminium Electrolytic Capacitor 50V dc, Through...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 50V dc, Through...
- Nichicon 100nF Electrolytic Capacitor 50V dc, Through Hole - UMA1H0R1MDD