Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
CHEMI-CON 10000μF Electrolytic Capacitor 16V dc, Through Hole - EKMQ160ELL103MLP1S
RS Stock No.:
144-7244
Mfr. Part No.:
EKMQ160ELL103MLP1S
Brand:
CHEMI-CON
View this category
Discontinued product
RS Stock No.:
144-7244
Mfr. Part No.:
EKMQ160ELL103MLP1S
Brand:
CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet_EN
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Attribute
Value
Capacitance
10000µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
16.5 (Dia.) x 37mm
Height
37mm
Minimum Operating Temperature
-55°C
Diameter
16.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
1930mArms
Polarised
Polar
Leakage Current
4 μA
Series
KMQ
Dissipation Factor
0.38%