- RS Stock No.:
- 144-3972
- Mfr. Part No.:
- EKXG401ELL100MJ20S
- Brand:
- CHEMI-CON
430 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.009
(exc. GST)
$1.11
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $1.009 | $10.09 |
20 - 40 | $0.974 | $9.74 |
50 + | $0.948 | $9.48 |
*price indicative |
- RS Stock No.:
- 144-3972
- Mfr. Part No.:
- EKXG401ELL100MJ20S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
For electronic ballast circuits and other long life applications
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10.5 (Dia.) x 21.5mm |
Height | 21.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Series | KXG |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 260 μA |
Ripple Current | 350mArms |
Dissipation Factor | 0.24% |
Related links
- CHEMI-CON 10μF Electrolytic Capacitor 35V dc, Through Hole -...
- CHEMI-CON 10μF Electrolytic Capacitor 100V dc, Through Hole -...
- CHEMI-CON 10μF Electrolytic Capacitor 200V dc, Through Hole -...
- CHEMI-CON 10μF Electrolytic Capacitor 400V dc, Through Hole -...
- CHEMI-CON 10μF Electrolytic Capacitor 160V dc, Through Hole -...
- Nippon Chemi-Con 10μF Electrolytic Capacitor 400V dc, Through Hole...
- CHEMI-CON 10μF Electrolytic Capacitor 250V dc, Through Hole -...
- Nichicon 10μF Electrolytic Capacitor 400V dc, Through Hole - UCA2G100MPD