- RS Stock No.:
- 144-3150
- Mfr. Part No.:
- ALS70A162KE450
- Brand:
- KEMET
On back order for despatch 11/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 24)
$39.881
(exc. GST)
$43.869
(inc. GST)
Units | Per unit | Per Box* |
24 - 96 | $39.881 | $957.144 |
120 + | $35.893 | $861.432 |
*price indicative |
- RS Stock No.:
- 144-3150
- Mfr. Part No.:
- ALS70A162KE450
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1600µF |
Voltage | 450V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51 (Dia.) x 82mm |
Height | 82mm |
Minimum Operating Temperature | -40°C |
Diameter | 51mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 22.2mm |
Lifetime | 36000h |
Polarised | Polar |
Tolerance | ±20% |
Equivalent Series Resistance | 117mΩ |
Series | ALS70 |
Ripple Current | 12.5A |
Leakage Current | 6000 μA |
Related links
- KEMET 7500μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 550V dc, Screw...
- Vishay 1200μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- KEMET 11000μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- Vishay 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 8200μF Electrolytic Capacitor 450V dc, Screw Mount - LQR2W822MSEJ
- Nichicon 3900μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 5600μF Aluminium Electrolytic Capacitor 450V dc, Screw...