- RS Stock No.:
- 108-4100
- Mfr. Part No.:
- ECA1JHG221
- Brand:
- Panasonic
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$0.504
(exc. GST)
$0.554
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $0.504 | $100.80 |
400 - 600 | $0.492 | $98.40 |
800 + | $0.484 | $96.80 |
*price indicative |
- RS Stock No.:
- 108-4100
- Mfr. Part No.:
- ECA1JHG221
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Ripple Current | 335mA |
Series | NHG |
Polarised | Polar |
Leakage Current | 3 μA |
Tolerance | ±20% |
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...