- RS Stock No.:
- 571-830
- Mfr. Part No.:
- EEUFK1E391L
- Brand:
- Panasonic
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $8.88
You pay
$1.08
(exc. GST)
$1.19
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $1.08 | $5.40 |
50 - 95 | $1.052 | $5.26 |
100 + | $1.04 | $5.20 |
*price indicative |
- RS Stock No.:
- 571-830
- Mfr. Part No.:
- EEUFK1E391L
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 3.5mm |
Series | FK Radial |
Automotive Standard | AEC-Q200 |
Tolerance | ±20% |
Polarised | Polar |
Ripple Current | 860mA |
Related links
- Panasonic 390μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 390μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 390μF Aluminium Electrolytic Capacitor 50V dc Through...
- Panasonic 390μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 390μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 390μF Aluminium Electrolytic Capacitor 35V dc, Through...
- Panasonic 390μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 390μF Aluminium Electrolytic Capacitor 16V dc, Surface...