- RS Stock No.:
- 571-640
- Mfr. Part No.:
- EEUFC2A5R6
- Brand:
- Panasonic
485 In Global stock for delivery within 5 working day(s)
265 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.378
(exc. GST)
$0.416
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $0.378 | $1.89 |
50 - 95 | $0.372 | $1.86 |
100 + | $0.364 | $1.82 |
*price indicative |
- RS Stock No.:
- 571-640
- Mfr. Part No.:
- EEUFC2A5R6
- Brand:
- Panasonic
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 5.6µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 80mA |
Leakage Current | 3 μA |
Series | FC Radial |
Equivalent Series Resistance | 4.1Ω |