Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
CHEMI-CON 10μF Electrolytic Capacitor 16V dc, Through Hole - EKRE160ELL100MD05D
RS Stock No.:
390-186
Mfr. Part No.:
EKRE160ELL100MD05D
Brand:
CHEMI-CON
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
390-186
Mfr. Part No.:
EKRE160ELL100MD05D
Brand:
CHEMI-CON
Technical data sheets
Legislation and Compliance
Specifications
MINIATURE ALUMINUM ELECTROLYTIC CAPACITORS KRE Series Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Attribute
Value
Capacitance
10µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5mm
Height
5mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Lifetime
1000h
Leakage Current
3 μA
Ripple Current
16mA
Tolerance
±20%
Series
KRE