- RS Stock No.:
- 374-455
- Mfr. Part No.:
- EKMG160ELL103MMP1S
- Brand:
- CHEMI-CON
5 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.956
(exc. GST)
$5.452
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $4.956 | $24.78 |
25 - 45 | $4.944 | $24.72 |
50 - 95 | $4.904 | $24.52 |
100 + | $4.848 | $24.24 |
*price indicative
- RS Stock No.:
- 374-455
- Mfr. Part No.:
- EKMG160ELL103MMP1S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 1000h |
Tolerance | ±20% |
Leakage Current | 4 μA |
Ripple Current | 2.06A |
Series | KMG |
Related links
- Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Through...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 16V dc,...
- Panasonic 180μF Electrolytic Aluminium Electrolytic Capacitor 16V...
- CHEMI-CON 4700μF Electrolytic Capacitor 16V dc, Through Hole -...
- Panasonic 330μF Electrolytic Capacitor 16V dc, Through Hole - EEUFRLC331
- Nichicon 1000μF Electrolytic Capacitor 16V dc, Through Hole - UVK1C102MPD
- CHEMI-CON 33μF Electrolytic Capacitor 16V dc, Through Hole -...
- Nichicon 470μF Electrolytic Capacitor 16V dc, Through Hole - UBX1C471MHL