- RS Stock No.:
- 270-290
- Mfr. Part No.:
- LGX2E561MELB30
- Brand:
- Nichicon
24 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$7.84
(exc. GST)
$8.62
(inc. GST)
Units | Per unit | Per Pack* |
2 - 18 | $7.84 | $15.68 |
20 - 48 | $7.78 | $15.56 |
50 - 198 | $7.56 | $15.12 |
200 + | $7.28 | $14.56 |
*price indicative |
- RS Stock No.:
- 270-290
- Mfr. Part No.:
- LGX2E561MELB30
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | GX |
Ripple Current | 1.83A |
Leakage Current | 1120 μA |
Tolerance | ±20% |
Related links
- Nichicon 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 560μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 560μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 560μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Nichicon 560μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 560μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 560μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...