SAM 1/2 in Air Impact Wrench
- RS Stock No.:
- 266-8215
- Mfr. Part No.:
- 1142
- Brand:
- SAM
Subtotal (1 unit)**
$660.33
(exc. GST)
$726.36
(inc. GST)
On back order for despatch 06/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $660.33 |
**price indicative
- RS Stock No.:
- 266-8215
- Mfr. Part No.:
- 1142
- Brand:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Drive Size | 1/2 in | |
Select all | ||
---|---|---|
Brand SAM | ||
Drive Size 1/2 in | ||
Related links
- SAM 1/2 in Air Impact Wrench
- SAM 1/4 in Air Impact Wrench, 1/4Nm
- PREVOST TIW C121150K 1/2 in Air Impact Wrench 1085Nm
- PREVOST TIW C120950 1/2 in Air Impact Wrench 949Nm
- Bahco BP814 1/2 in Air Impact Wrench 410Nm
- RS PRO APP201 1/2 in Air Impact Wrench 433Nm
- Bahco BPC816 3/8 in Air Impact Wrench 583Nm
- Bahco BPC817 3/4 in Air Impact Wrench 2034Nm