Facom VR.R227 1/4 in Air Ratchet
- RS Stock No.:
- 235-6272
- Mfr. Part No.:
- VR.R227
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-6272
- Mfr. Part No.:
- VR.R227
- Brand:
- Facom
Related links
- Facom VR.R127PB 1/4 in Air Ratchet, 200rpm, 27Nm
- RS PRO 1/4 in Air Ratchet, 420rpm, 34Nm
- Bahco BP700 1/4 in Air Ratchet, 300rpm, 30Nm
- PREVOST TRW 14027 1/4 in Air Ratchet, 200rpm, 27Nm
- Facom 1/4 in, 3/8 in Air Ratchet, 300rpm, 54Nm
- Facom VR.J154 3/8 in Air Ratchet
- Facom VR.S3136PB 1/2 in Air Ratchet, 280rpm, 136Nm
- Facom 3/8 → 1/2 in Air Ratchet, 300rpm, 108Nm