Facom VR.S3136PB 1/2 in Air Ratchet, 280rpm, 136Nm
- RS Stock No.:
- 235-7089
- Mfr. Part No.:
- VR.S3136PB
- Brand:
- Facom
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$467.10
(exc. GST)
$513.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $467.10 |
- RS Stock No.:
- 235-7089
- Mfr. Part No.:
- VR.S3136PB
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- TW
Related links
- Facom 3/8 → 1/2 in Air Ratchet, 300rpm, 108Nm
- Bahco BP821 1/2 in Air Ratchet, 150rpm, 67Nm
- PREVOST TRW 12070 1/2 in Air Ratchet, 160rpm, 70Nm
- RS PRO 1/2 in Air Ratchet, 160rpm, 95Nm
- RS PRO 1/2 in Air Ratchet, 420rpm, 34Nm
- PREVOST TRW 12160 1/2 in Air Ratchet, 600rpm, 163Nm
- RS PRO APT330 1/2 in Air Ratchet, 150rpm, 60Nm
- Facom VR.R127PB 1/4 in Air Ratchet, 200rpm, 27Nm