Parker Origa 5m Regulator Lead
- RS Stock No.:
- 290-3428
- Mfr. Part No.:
- KC3104
- Brand:
- Parker Origa
Subtotal (1 unit)**
$78.29
(exc. GST)
$86.12
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $78.29 |
**price indicative
- RS Stock No.:
- 290-3428
- Mfr. Part No.:
- KC3104
- Brand:
- Parker Origa
Related links
- EMERSON – AVENTICS 2.5m Regulator Lead, For Manufacturer Series ED02
- SMC 3m Regulator Lead ITV2000, ITV3000
- Parker Origa G 1/8 Pneumatic Regulator - 0bar to 8bar 10bar max. input
- Parker Origa G 1/8 Pneumatic Regulator - 0bar to 8bar 10bar max. input
- Parker Origa Double Acting Rodless Pneumatic Cylinder 800mm...
- Parker Origa Mounting Equipment
- Parker Origa Double Acting Rodless Pneumatic Cylinder 300mm...
- Parker Origa Double Acting Rodless Pneumatic Cylinder 500mm...