Subtotal (1 unit)*
$11.24
(exc. GST)
$12.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.24 |
*price indicative
- RS Stock No.:
- 281-0692
- Mfr. Part No.:
- E410-U04
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Adapter | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Adapter | ||
- COO (Country of Origin):
- JP
The SMC modular adapter can be freely rotated and thus allowing a wide selection of mounting directions.
Proof pressure 1.5 MPa
Fluid air
Related links
- SMC Modular FRL Unit for AC
- SMC
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
