Festo Wall Mounting Kit For MS Series, Steel, 58g Weight - MS6-WPE-B
Want to be sure your pneumatic service unit doesn't suffer from the shakes? Reach for this wall mounting kit from Festo. It contains a bracket with two open grooves that are designed to hold the module connector, letting you easily attach devices from your service unit. Built-in mounting holes at the top and bottom of the bracket let you secure it firmly to a wall. Its tough steel body is resistant to impact and corrosion, so this piece of kit will be with you for the long term. For added staying power when things heat up, it also delivers thermal resistance.
Features & Benefits
Light weight of 58g for reduced strain on the wall Broad operating temperature range between -10°C and +60°C for safe use in challenging environments
Applications
Food processing Gas plants Conveyor systems Manufacturing industry Hydraulic equipment
How do I use this kit to mount my pneumatic service unit?
To set up your pneumatic service unit with this wall mounting kit, screw in the module connector to the bracket and screw the assembly to a wall. You can then connect a service unit component to each side.