Looking for a way to keep your pneumatic components in place when the pressure is on? Choose this wall mounting kit from Festo to secure your MS Series parts. The complete unit consists of a bracket and module connector, so you won't find yourself rummaging for additional bits and pieces. Using the kit lets you stabilise equipment working under demanding forces and optimise performance. It also lets you install your pneumatics at eye level so you can keep close watch on your components. Trust this product to lend a steadying hand to shaky parts.
Features & Benefits
Robust POM and high-alloy steel construction for use in heavy-duty environments Sufficient gap between the wall and equipment means attached components can work without interference Wide operating temperature range between -10°C and +60°C for use in challenging conditions
Applications
Industrial equipment Medical imaging systems Compressors Assembly lines
Why is eye-level mounting a good idea with pneumatic components?
Pneumatic devices often come with integrated gauges for easy monitoring and troubleshooting, so having these at eye level makes the job easier.
Does this mounting kit resist corrosion?
This kit has moderate resistance to corrosion, which prevents it from crumbling on the job.