- RS Stock No.:
- 218-0160
- Mfr. Part No.:
- 2962-04
- Brand:
- Norgren
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.79
(exc. GST)
$39.37
(inc. GST)
Units | Per unit |
1 + | $35.79 |
- RS Stock No.:
- 218-0160
- Mfr. Part No.:
- 2962-04
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
IMI Norgren Panel Mount Nut, Metal Material, 0 to 4 Bar Operating Pressure - 07 Series - 2962-04
Use this panel mount nut from IMI Norgren to help hold your air preparation devices in place. It has a length of 6mm for use with the 07 series wall bracket (123-923), so you can securely mount a pneumatic regulator from the same range. As the nut is compatible with other accessories in IMI Norgren's 07 series, including the service kit (220-3965), it's handy for building a customised system using modular parts. An internal thread means it's quick and easy to screw on.
Features & Benefits
• Ribbed on the outside edge to give you a good grip during installation and removal
• Made from metal to ensure it's durable and resistant to corrosion
• Suitable for use with operating pressures between 0 and 4 bar for flexibility
• Made from metal to ensure it's durable and resistant to corrosion
• Suitable for use with operating pressures between 0 and 4 bar for flexibility
Applications
• Industrial automation
• Compressors
• Pneumatic systems
• Process control
• Compressors
• Pneumatic systems
• Process control
Why do I need to use a nut when panel mounting a regulator?
It's important to use a panel mount nut in industrial applications. This component helps to prevent your pneumatic regulator from moving about in environments where there are machine vibrations or where there's a likelihood of accidental bumping.
Specifications
Attribute | Value |
---|---|
For Manufacturer Series | 7 |
Accessory Type | Nut |
Series | R07 |