Securely mount your pneumatic filter to a wall or machine with this assembly kit from IMI Norgren. It holds your filter regulator by its neck, meaning it leaves plenty of room to remove your device's bowl for easy contaminant drainage. As it's designed for use with IMI Norgren filter regulators (such as 212-9101), this kit is versatile and widely compatible with many models. The set comes complete with a panel lock nut that provides a secure connection to protect your filter unit against vibrations.
Features & Benefits
• Compact dimensions of 44 (W) x 50 (H) x 61mm (D) for easy mounting in tight spaces • Two surface-mounting slots for a strong wall connection • No device adjustments needed for immediate mounting • Broad operating temperature range between -10°C and +60°C for use in harsh industrial conditions
Applications
• Chemical processing • Metalworking • Plastic manufacturing • Automotive industry
Why should I use a surface mounting bracket with my filter regulator?
A filter device that's mounted to a surface has extra resistance to vibrations and movement, minimising the risk of disruption to your system.