- RS Stock No.:
- 203-1306
- Mfr. Part No.:
- MS12-FRM-G
- Brand:
- Festo
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$681.28
(exc. GST)
$749.41
(inc. GST)
Units | Per unit |
1 + | $681.28 |
- RS Stock No.:
- 203-1306
- Mfr. Part No.:
- MS12-FRM-G
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo Ms series branching module is used to distribute compressed air without non-return function. The standard nominal flow rate in main flow direction is between 25000 l/min and 42000 l/min.
Assembly position = any
Maximum operating pressure = 20 bar
Operating medium = compressed air
Maximum operating pressure = 20 bar
Operating medium = compressed air
Specifications
Attribute | Value |
---|---|
For Manufacturer Series | MS |
Accessory Type | Branching Module |