Festo Branching Module for D
- RS Stock No.:
- 202-1871
- Mfr. Part No.:
- FRM-D-MIDI
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$129.82
(exc. GST)
$142.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $129.82 |
- RS Stock No.:
- 202-1871
- Mfr. Part No.:
- FRM-D-MIDI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo branching module pneumatic manifold with 4 connection with attachment facility for auxiliary module without threaded connection plate and threaded pin. It has operating pressure up to 0 - 16 bar and its standard nominal flow rate in main flow di
Ambient temperature is -10°C to 60 °C
Aluminium die cast for housing material
Aluminium die cast for housing material
Specifications
Attribute | Value |
---|---|
For Manufacturer Series | D |
Accessory Type | Branching Module |