The Festo Sub-base-SET MS12-AGF from the MS series, with G thread. It is adapter for pneumatic connection. The product has operating medium compressed air in accordance with ISO 85731:2010 [7:4:4].
Size Maxi Series D Actuator lock Rotary knob with lock Assembly position Vertical +/- 5° Grade of filtration 40 μm